MBR20200DC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR20200DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR20200DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR20200DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR20200DC_R2_00001 |
Description | 20 AMPERS SCHOTTKY BARRIER RECTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.88800 | ¥68.88 |
100 | ¥5.35940 | ¥535.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.54300 | ¥3,634.40 |
1,600 | ¥3.70078 | ¥5,921.25 |
2,400 | ¥3.48383 | ¥8,361.19 |
5,600 | ¥3.31792 | ¥18,580.35 |
20,000 | ¥3.16479 | ¥63,295.80 |