ED302S_S2_00001 | |
---|---|
DigiKey Part Number | 3757-ED302S_S2_00001TR-ND - Tape & Reel (TR) 3757-ED302S_S2_00001CT-ND - Cut Tape (CT) 3757-ED302S_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ED302S_S2_00001 |
Description | DIODE GEN PURP 200V 3A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥1.49618 | ¥89,770.80 |