BAS100CS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS100CS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS100CS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS100CS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS100CS-AU_R1_000A1 |
Description | SOD-323, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68388 | ¥341.94 |
1,000 | ¥0.60506 | ¥605.06 |
2,000 | ¥0.53857 | ¥1,077.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48955 | ¥2,447.75 |
10,000 | ¥0.40598 | ¥4,059.80 |
25,000 | ¥0.39881 | ¥9,970.25 |
50,000 | ¥0.35821 | ¥17,910.50 |
125,000 | ¥0.31045 | ¥38,806.25 |