UTPSP1RDY | |
---|---|
DigiKey Part Number | 298-16537-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.41000 | ¥122.41 |
10 | ¥119.10800 | ¥1,191.08 |
25 | ¥115.79760 | ¥2,894.94 |
50 | ¥112.48740 | ¥5,624.37 |
100 | ¥109.17970 | ¥10,917.97 |
500 | ¥105.87102 | ¥52,935.51 |
1,000 | ¥102.56254 | ¥102,562.54 |