1061101000 | |
---|---|
DigiKey Part Number | WM14152-ND |
Manufacturer | |
Manufacturer Product Number | 1061101000 |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Metal | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
10 | ¥59.76700 | ¥597.67 |
100 | ¥49.30970 | ¥4,930.97 |
1,000 | ¥40.94221 | ¥40,942.21 |