TMSTLHS6-M0 | |
---|---|
DigiKey Part Number | 298-9965-ND |
Manufacturer | |
Manufacturer Product Number | TMSTLHS6-M0 |
Description | CABLE TIE HLD QUAD STUD 1/4" BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Stud, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Stud, 1/4" (M6) | |
Size / Dimension | 1.25" L x 0.48" W x 0.95" H (31.8mm x 12.2mm x 24.1mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.91900 | ¥39.19 |
25 | ¥3.83240 | ¥95.81 |
50 | ¥3.74220 | ¥187.11 |
100 | ¥3.65300 | ¥365.30 |
500 | ¥3.56406 | ¥1,782.03 |
1,000 | ¥3.29669 | ¥3,296.69 |