TMEH2S6-D350 | |
---|---|
DigiKey Part Number | 298-23675-ND |
Manufacturer | |
Manufacturer Product Number | TMEH2S6-D350 |
Description | CABLE TIE HLDR HD TIE MNT 1/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 1.41" L x 0.74" W x 0.62" H (35.8mm x 18.8mm x 15.7mm) | |
For Use With/Related Products | M, I, S, HS, LH, H, EH Ties | |
Material | Nylon 6.6, Heat Stabilized, Impact Resistant, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.74320 | ¥168.58 |
50 | ¥6.58000 | ¥329.00 |
100 | ¥6.25010 | ¥625.01 |
500 | ¥6.08586 | ¥3,042.93 |
1,000 | ¥5.59236 | ¥5,592.36 |