TMEH-S10-C100 | |
---|---|
DigiKey Part Number | 298-15914-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S10-C100 |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.65" L x 0.72" W x 0.61" H (42.0mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Polypropylene, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥14.55400 | ¥145.54 |
25 | ¥14.18000 | ¥354.50 |
50 | ¥13.80760 | ¥690.38 |
100 | ¥13.43360 | ¥1,343.36 |
500 | ¥13.06058 | ¥6,530.29 |
1,000 | ¥12.31418 | ¥12,314.18 |