TM3S25-C0 | |
---|---|
DigiKey Part Number | 298-15906-ND |
Manufacturer | |
Manufacturer Product Number | TM3S25-C0 |
Description | CABLE TIE HLDR DUAL SCREW 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥8.56900 | ¥85.69 |
25 | ¥8.34800 | ¥208.70 |
50 | ¥8.12880 | ¥406.44 |
100 | ¥7.90870 | ¥790.87 |
500 | ¥7.68868 | ¥3,844.34 |
1,000 | ¥7.24941 | ¥7,249.41 |