T200X000YK1 | |
---|---|
DigiKey Part Number | 298-23611-ND |
Manufacturer | |
Manufacturer Product Number | T200X000YK1 |
Description | TAPE LABELING CLEAR 2"X33.3YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Clear 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,219.90000 | ¥2,219.90 |
10 | ¥2,156.48400 | ¥21,564.84 |
25 | ¥2,093.05520 | ¥52,326.38 |
50 | ¥2,029.63040 | ¥101,481.52 |
100 | ¥1,966.20460 | ¥196,620.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/950/359/T200X000VR1Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/898/273/T200X000VQ1Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/479/230/MFG_T200X000VW1Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/170/T200X000VU1Y_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)