T200X000VQ1Y | |
---|---|
DigiKey Part Number | 298-18785-ND |
Manufacturer | |
Manufacturer Product Number | T200X000VQ1Y |
Description | TAPE LABELING BLUE 2"X33.3YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Blue 2.00" (50.80mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | 0.0042" (4.2 mils, 0.107mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Blue | |
Usage | Marking | |
Temperature Range | -58°F ~ 176°F (-50°C ~ 80°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,184.29500 | ¥4,368.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/950/359/T200X000VR1Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/898/314/T200X000YK1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/479/230/MFG_T200X000VW1Y_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/170/T200X000VU1Y_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)