T075X000YKM-BK | |
---|---|
DigiKey Part Number | 298-T075X000YKM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000YKM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clear Standard, Continuous Label 0.71" x 360.00" (18.0mm x 9144.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.71" x 360.00" (18.0mm x 9144.0mm) | |
Color | Clear | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥520.50000 | ¥520.50 |
10 | ¥505.63400 | ¥5,056.34 |
25 | ¥490.75920 | ¥12,268.98 |
50 | ¥475.88960 | ¥23,794.48 |
100 | ¥461.01750 | ¥46,101.75 |