T075X000C2C-BK | |
---|---|
DigiKey Part Number | T075X000C2C-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000C2C-BK |
Description | LABEL STANDARD CONTIN YELLOW |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.75" x 18.0' (19.1mm x 5.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Obsolete | |
Label Type | Standard, Continuous | |
Label Size | 0.75" x 18.0' (19.1mm x 5.5m) | |
Color | Yellow | |
Material | Nylon Cloth | |
For Use With/Related Products | Panduit LS8E and LS9 (Hand-Held) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |