T075X000C1C-BK | |
---|---|
DigiKey Part Number | 298-18760-ND |
Manufacturer | |
Manufacturer Product Number | T075X000C1C-BK |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.75" x 18.0' (19.1mm x 5.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.75" x 18.0' (19.1mm x 5.5m) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | Panduit LS8E and LS9 (Hand-Held) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.14000 | ¥578.14 |
10 | ¥561.63000 | ¥5,616.30 |
25 | ¥545.11640 | ¥13,627.91 |
50 | ¥528.59720 | ¥26,429.86 |
100 | ¥512.07790 | ¥51,207.79 |