T038X000C1C-BK | |
---|---|
DigiKey Part Number | 298-18744-ND |
Manufacturer | |
Manufacturer Product Number | T038X000C1C-BK |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.38" x 18.0' (9.7mm x 5.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.38" x 18.0' (9.7mm x 5.5m) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | Panduit LS8E and LS9 (Hand-Held) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.96000 | ¥457.96 |
10 | ¥445.23900 | ¥4,452.39 |
25 | ¥432.51760 | ¥10,812.94 |
50 | ¥419.79820 | ¥20,989.91 |
100 | ¥407.07710 | ¥40,707.71 |
500 | ¥394.35568 | ¥197,177.84 |