S2-38R-T | |
---|---|
DigiKey Part Number | 298-11874-ND |
Manufacturer | |
Manufacturer Product Number | S2-38R-T |
Description | CONN RING FLAT 1-2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Length - Overall | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 1-2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.34100 | ¥183.41 |
25 | ¥17.83160 | ¥445.79 |
50 | ¥17.32260 | ¥866.13 |
200 | ¥16.81325 | ¥3,362.65 |
600 | ¥16.30372 | ¥9,782.23 |
1,000 | ¥15.79427 | ¥15,794.27 |