S100X400VAC | |
---|---|
DigiKey Part Number | 298-18707-ND |
Manufacturer | |
Manufacturer Product Number | S100X400VAC |
Description | LABEL SELF LAMINATING 1"X4" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.71000 | ¥513.71 |
10 | ¥499.01500 | ¥4,990.15 |
25 | ¥484.33640 | ¥12,108.41 |
50 | ¥469.66160 | ¥23,483.08 |
100 | ¥454.98400 | ¥45,498.40 |