S100X400VATY | |
---|---|
DigiKey Part Number | 298-18708-ND |
Manufacturer | |
Manufacturer Product Number | S100X400VATY |
Description | LABEL SELF LAMINATING 1"X4" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54765 | ¥3,869.12 |
5,000 | ¥1.51429 | ¥7,571.45 |
7,500 | ¥1.49510 | ¥11,213.25 |
12,500 | ¥1.47126 | ¥18,390.75 |
17,500 | ¥1.45576 | ¥25,475.80 |
25,000 | ¥1.43948 | ¥35,987.00 |
62,500 | ¥1.39849 | ¥87,405.62 |
125,000 | ¥1.36821 | ¥171,026.25 |
250,000 | ¥1.33856 | ¥334,640.00 |