PV14-P47-M | |
---|---|
DigiKey Part Number | 298-15673-ND |
Manufacturer | |
Manufacturer Product Number | PV14-P47-M |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG (2.5~2.0mm²) Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.490" (12.45mm) | |
Length - Overall | 0.970" (24.64mm) | |
Wire Gauge | 14-16 AWG (2.5~2.0mm²) | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | 0.480" (12.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.85200 | ¥48.52 |
25 | ¥4.73880 | ¥118.47 |
50 | ¥4.62380 | ¥231.19 |
100 | ¥4.39310 | ¥439.31 |
500 | ¥4.27764 | ¥2,138.82 |
1,000 | ¥3.93077 | ¥3,930.77 |