PP2S-S12-X | |
---|---|
DigiKey Part Number | 298-15568-ND |
Manufacturer | |
Manufacturer Product Number | PP2S-S12-X |
Description | CABLE TIE HLDR MULT SCRW #12 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #12 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #12 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 4.60" H (26.9mm x 18.3mm x 116.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥22.56200 | ¥225.62 |
30 | ¥21.93867 | ¥658.16 |
50 | ¥21.31080 | ¥1,065.54 |
100 | ¥20.68430 | ¥2,068.43 |
500 | ¥20.05744 | ¥10,028.72 |
1,000 | ¥19.43064 | ¥19,430.64 |