SCCB-1-19 | |
---|---|
DigiKey Part Number | RPC5008-ND |
Manufacturer | |
Manufacturer Product Number | SCCB-1-19 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCB-1-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Flat Side, Standoff | |
Opening Size | 0.866" (22.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 1.230" (31.24mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.44800 | ¥24.48 |
25 | ¥2.23400 | ¥55.85 |
50 | ¥2.10320 | ¥105.16 |
100 | ¥2.01480 | ¥201.48 |
250 | ¥1.83968 | ¥459.92 |
500 | ¥1.75210 | ¥876.05 |
1,000 | ¥1.54229 | ¥1,542.29 |