PNF14-56R-M | |
---|---|
DigiKey Part Number | 298-20218-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-56R-M |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.162" (2.21mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.66000 | ¥76.60 |
25 | ¥7.47760 | ¥186.94 |
50 | ¥7.29520 | ¥364.76 |
100 | ¥6.92990 | ¥692.99 |
500 | ¥6.74780 | ¥3,373.90 |
1,000 | ¥6.20062 | ¥6,200.62 |