PNF10-56R-D | |
---|---|
DigiKey Part Number | 298-15519-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-56R-D |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.49700 | ¥84.97 |
25 | ¥8.29520 | ¥207.38 |
50 | ¥8.09320 | ¥404.66 |
100 | ¥7.68930 | ¥768.93 |
500 | ¥7.48668 | ¥3,743.34 |
1,000 | ¥6.87965 | ¥6,879.65 |