PLT1M-M4Y | |
---|---|
DigiKey Part Number | 298-13835-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M4Y |
Description | CBL TIE LOCKING YLW 18LBS 3.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59806 | ¥598.06 |
5,000 | ¥0.56572 | ¥2,828.60 |
10,000 | ¥0.54956 | ¥5,495.60 |
50,000 | ¥0.53340 | ¥26,670.00 |
100,000 | ¥0.51723 | ¥51,723.00 |