PLC4H-S25-TL0 | |
---|---|
DigiKey Part Number | 298-13729-ND |
Manufacturer | |
Manufacturer Product Number | PLC4H-S25-TL0 |
Description | CBL TIE LOCKING BLK 120LBS 1.26' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.90324 | ¥2,475.81 |
1,250 | ¥9.43166 | ¥11,789.58 |
6,250 | ¥9.13692 | ¥57,105.75 |
12,500 | ¥8.84218 | ¥110,527.25 |