PESS-A-SS | |
---|---|
DigiKey Part Number | 298-18576-ND |
Manufacturer | |
Manufacturer Product Number | PESS-A-SS |
Description | LABEL ID RATINGS 0.49" BLCK/WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Safety Function | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.490" (12.45mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.46000 | ¥42.46 |
10 | ¥41.31500 | ¥413.15 |
30 | ¥40.16933 | ¥1,205.08 |
50 | ¥39.02120 | ¥1,951.06 |
100 | ¥37.87330 | ¥3,787.33 |
500 | ¥36.72536 | ¥18,362.68 |
1,000 | ¥35.57768 | ¥35,577.68 |