P22-6R-M | |
---|---|
DigiKey Part Number | 298-10424-ND |
Manufacturer | |
Manufacturer Product Number | P22-6R-M |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.205" (5.20mm) | |
Length - Overall | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥2.02280 | ¥50.57 |
50 | ¥1.97700 | ¥98.85 |
100 | ¥1.93090 | ¥193.09 |
500 | ¥1.88498 | ¥942.49 |
1,000 | ¥1.79302 | ¥1,793.02 |