KP-F2 | |
---|---|
DigiKey Part Number | 298-14598-ND |
Manufacturer | |
Manufacturer Product Number | KP-F2 |
Description | KIT FERRULE NONINS AWG12-6 |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Ferrule - Wire End | |
Values | 1400 pcs - Assorted Non-Insulated 12 ~ 6 AWG Ferrules | |
Base Product Number |