KP-1075Y | |
---|---|
DigiKey Part Number | 298-1383-ND |
Manufacturer | |
Manufacturer Product Number | KP-1075Y |
Description | KIT TERMINAL PAN-TERM W/O TOOL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Termination |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Termination | |
Values | 155 pcs - Assorted Insulated Disconnects, Forks, Rings, Splices, Wire Joints | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.56000 | ¥876.56 |
10 | ¥851.55400 | ¥8,515.54 |