HSTTT131-48-2 | |
---|---|
DigiKey Part Number | HSTTT131-48-2-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT131-48-2 |
Description | HEATSHRINK 1.31" X 4' WHT/TRAN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.310" (33.27mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.310" (33.27mm) | |
Inner Diameter - Recovered | 0.911" (23.14mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | - |