HSTTT03-48-Q | |
---|---|
DigiKey Part Number | 298-19806-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT03-48-Q |
Description | HEATSHRINK 0.034" X 4' WHT/TRANS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.034" (0.86mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.034" (0.86mm) | |
Inner Diameter - Recovered | 0.015" (0.38mm) | |
Recovered Wall Thickness | 0.009" (0.23mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.99000 | ¥121.99 |
10 | ¥118.69400 | ¥1,186.94 |
25 | ¥115.39880 | ¥2,884.97 |
50 | ¥112.10220 | ¥5,605.11 |
100 | ¥108.80450 | ¥10,880.45 |