HSTT50-CC | |
---|---|
DigiKey Part Number | 298-13668-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-CC |
Description | HEATSHRINK 1/2" X 100' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,369.06000 | ¥1,369.06 |
10 | ¥1,329.98100 | ¥13,299.81 |
25 | ¥1,290.86520 | ¥32,271.63 |
50 | ¥1,251.74780 | ¥62,587.39 |
100 | ¥1,212.63040 | ¥121,263.04 |