HSTT50-C10 | |
---|---|
DigiKey Part Number | 298-13665-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-C10 |
Description | HEATSHRINK 1/2" X 100' WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,477.70000 | ¥1,477.70 |
10 | ¥1,435.51000 | ¥14,355.10 |
25 | ¥1,393.29000 | ¥34,832.25 |
50 | ¥1,351.06820 | ¥67,553.41 |
100 | ¥1,308.84710 | ¥130,884.71 |