HST0.4-3-Q | |
---|---|
DigiKey Part Number | HST0.4-3-Q-ND |
Manufacturer | |
Manufacturer Product Number | HST0.4-3-Q |
Description | HEATSHRINK 0.4" X 0.25' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/336/196/MFG_HSEC4.0-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/494/029/HST-Black-Series_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)