HSEC4.0-2

DigiKey Part Number
298-13606-ND
Manufacturer
Manufacturer Product Number
HSEC4.0-2
Description
HEATSHRINK CAP BLACK ADH 4.14"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Dust Tight, UV Resistant, Waterproof
Color
Black
Material
Polyolefin (PO), Semi-Rigid, Irradiated
Large Diameter Supplied
3.921" (99.59mm)
Large Diameter Recovered
1.780" (45.21mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
5.370" (136.40mm)
Total Length Recovered
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥285.94000¥571.88
10¥277.98100¥2,779.81
50¥262.09420¥13,104.71
100¥254.15240¥25,415.24
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.4" X 0.25' BLACK
In-Stock: 0
Unit Price: ¥42.81880
HEATSHRINK 0.4" X 4' BLACK
In-Stock: 22
Unit Price: ¥331.04000
HEATSHRINK 0.4" X 0.5' BLACK
In-Stock: 0
Unit Price: