GEE144F-C | |
---|---|
DigiKey Part Number | 298-10614-ND |
Manufacturer | |
Manufacturer Product Number | GEE144F-C |
Description | GROMMET EDGE SLOT NAT 1=100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.60000 | ¥635.60 |
10 | ¥617.41500 | ¥6,174.15 |
25 | ¥599.25440 | ¥14,981.36 |
50 | ¥581.09540 | ¥29,054.77 |
100 | ¥562.93720 | ¥56,293.72 |