ABMT-A-Q | |
---|---|
DigiKey Part Number | 298-12192-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-A-Q |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) | |
For Use With/Related Products | HTL/HLS Tak-Ty® Hook and Loop Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥30.29800 | ¥302.98 |
25 | ¥29.45840 | ¥736.46 |
50 | ¥28.61840 | ¥1,430.92 |
100 | ¥27.77600 | ¥2,777.60 |
500 | ¥26.93458 | ¥13,467.29 |
1,000 | ¥26.09295 | ¥26,092.95 |