GEE144F-A-C0 | |
---|---|
DigiKey Part Number | 298-10613-ND |
Manufacturer | |
Manufacturer Product Number | GEE144F-A-C0 |
Description | GROMMET EDGE SLOT BLACK 1=100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.099" ~ 0.144" (2.51mm ~ 3.66mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive, Weather Resistant | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.90000 | ¥868.90 |
10 | ¥844.09200 | ¥8,440.92 |
25 | ¥819.26640 | ¥20,481.66 |
50 | ¥794.43920 | ¥39,721.96 |
100 | ¥769.61300 | ¥76,961.30 |