MC-1500-427 | |
---|---|
DigiKey Part Number | 2267-MC-1500-427-ND |
Manufacturer | |
Manufacturer Product Number | MC-1500-427 |
Description | MSERIES B427 WH 1.50"X.5"X25' 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®51 Label Printer, BMP®53 Label Printer | |
Applications | - | |
Color - Background | Black on White, Clear | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - | |
Base Product Number |