FPS6X88MTG-X | |
---|---|
DigiKey Part Number | 298-FPS6X88MTG-X-ND |
Manufacturer | |
Manufacturer Product Number | FPS6X88MTG-X |
Description | TX6A CATEGORY 6A SHIELDED FIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval or Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Protective Cap | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.830" (46.48mm) | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.48000 | ¥228.48 |
10 | ¥222.15700 | ¥2,221.57 |
30 | ¥215.81400 | ¥6,474.42 |
50 | ¥209.46660 | ¥10,473.33 |
100 | ¥203.11880 | ¥20,311.88 |
500 | ¥196.77096 | ¥98,385.48 |