TDPTC6 | |
---|---|
DigiKey Part Number | 5073-TDPTC6-ND |
Manufacturer | |
Manufacturer Product Number | TDPTC6 |
Description | PULL THROUGH RJ45 PLUG CAT6 UNSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.32960 | ¥183.24 |
50 | ¥7.17200 | ¥358.60 |
100 | ¥6.86090 | ¥686.09 |
300 | ¥6.23727 | ¥1,871.18 |
500 | ¥5.61338 | ¥2,806.69 |
1,000 | ¥4.98976 | ¥4,989.76 |
2,500 | ¥4.52196 | ¥11,304.90 |