FADSLCZAQ-L | |
---|---|
DigiKey Part Number | FADSLCZAQ-L-ND |
Manufacturer | |
Manufacturer Product Number | FADSLCZAQ-L |
Description | LC SR./SR. DUPL FIBER OPTIC ADAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.91000 | ¥259.91 |
50 | ¥238.25560 | ¥11,912.78 |
100 | ¥231.03690 | ¥23,103.69 |
1,000 | ¥223.81662 | ¥223,816.62 |