F76-12-M | |
---|---|
DigiKey Part Number | 298-19735-ND |
Manufacturer | |
Manufacturer Product Number | F76-12-M |
Description | CONN FERRULE DIN 18AWG |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |