F78-12-M | |
---|---|
DigiKey Part Number | 298-14448-ND |
Manufacturer | |
Manufacturer Product Number | F78-12-M |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.44480 | ¥36.12 |
50 | ¥1.41200 | ¥70.60 |
100 | ¥1.38010 | ¥138.01 |
500 | ¥1.34772 | ¥673.86 |
1,000 | ¥1.31570 | ¥1,315.70 |