EV14-10RB-Q | |
---|---|
DigiKey Part Number | 298-16764-ND |
Manufacturer | |
Manufacturer Product Number | EV14-10RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.84040 | ¥71.01 |
50 | ¥2.77320 | ¥138.66 |
100 | ¥2.70760 | ¥270.76 |
500 | ¥2.64176 | ¥1,320.88 |
1,000 | ¥2.44365 | ¥2,443.65 |