EV10-56RB-Q | |
---|---|
DigiKey Part Number | 298-16749-ND |
Manufacturer | |
Manufacturer Product Number | EV10-56RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.45480 | ¥86.37 |
50 | ¥3.37260 | ¥168.63 |
100 | ¥3.29300 | ¥329.30 |
500 | ¥3.21234 | ¥1,606.17 |
1,000 | ¥2.97137 | ¥2,971.37 |