EDV18-250M-Q | |
---|---|
DigiKey Part Number | 298-16708-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-250M-Q |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.980" (24.89mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.154" (3.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.67000 | ¥66.75 |
50 | ¥2.60740 | ¥130.37 |
100 | ¥2.54750 | ¥254.75 |
500 | ¥2.48692 | ¥1,243.46 |
1,000 | ¥2.36557 | ¥2,365.57 |