DNF18250FIBX-L | |
---|---|
DigiKey Part Number | 298-21135-ND |
Manufacturer | |
Manufacturer Product Number | DNF18250FIBX-L |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.930" (23.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥12.28200 | ¥122.82 |
25 | ¥11.96320 | ¥299.08 |
50 | ¥11.64980 | ¥582.49 |
100 | ¥11.33450 | ¥1,133.45 |
500 | ¥11.01952 | ¥5,509.76 |
1,000 | ¥10.38984 | ¥10,389.84 |