CLT50N-C630 | |
---|---|
DigiKey Part Number | 298-13561-ND |
Manufacturer | |
Manufacturer Product Number | CLT50N-C630 |
Description | SLIT WRAP 0.512" X 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.654" (16.61mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.654" (16.61mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥871.20000 | ¥871.20 |
10 | ¥846.31300 | ¥8,463.13 |
25 | ¥821.41800 | ¥20,535.45 |
50 | ¥796.52660 | ¥39,826.33 |
100 | ¥771.63590 | ¥77,163.59 |