CD-940-750X | |
---|---|
DigiKey Part Number | CD-940-750X-ND |
Manufacturer | |
Manufacturer Product Number | CD-940-750X |
Description | CRIMP DIE FOR CT-940CH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 777.7MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 777.7MCM (kcmil) | |
Specifications | - | |
Compatible Tools | CT-940CH | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,411.06000 | ¥6,411.06 |
10 | ¥6,216.81000 | ¥62,168.10 |
25 | ¥6,022.53920 | ¥150,563.48 |